10093084-1010LF

Amphenol FCI
649-10093084-1010LF
10093084-1010LF

制造商:

说明:
网线/网络连接线 QSFP+ CABLE ASY 1.0m PASSIVE 32 AWG

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Amphenol
产品种类: 网线/网络连接线
RoHS:  
IEEE802.3ba
QSFP
38 Position
QSFP
38 Position
Male / Male
1 m (3.281 ft)
Black
32 AWG
Bulk
商标: Amphenol FCI
电流额定值: 500 mA
产品类型: Ethernet Cables / Networking Cables
系列: QSFP+
工厂包装数量: 20
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Amphenol Commercial Amphenol Commercial UltraPort QSFP+ Connectors

Amphenol Commercial UltraPort™ QSFP+ (Quad Small Form-factor Pluggable) features a 38 position, 0.8mm pitch connector built for use in high speed serial applications. Each port offers 4 channels to increase port density which contributes to more board real estate and immense cost savings. The UltraPort QSFP+ connector supports next generation 100G+ applications and transmits up to 32 Gbps per serial lane making it the fastest connector in the QSFP+ market. The stamped and formed contact design provides improved mechanical durability and resonance dampening features for superior performance. The design minimizes crosstalk and transmission line impedance discontinuity across the connector interface at speeds up to 32 Gbp.
Learn More

库存量: 8

库存:
8 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥484.3858 ¥484.39
¥439.796 ¥4,397.96
¥428.3039 ¥8,566.08
¥423.5918 ¥25,415.51
¥415.5688 ¥41,556.88
260 报价