IS-SERIAL-CABLE

NKK Switches
633-IS-SERIAL-CABLE
IS-SERIAL-CABLE

制造商:

说明:
网线/网络连接线 Srial cbl 4 Dev kits RJ11 to DB9

产品属性 属性值 选择属性
NKK Switches
产品种类: 网线/网络连接线
RoHS:  
Serial Cable
RJ11
DB9
9 Position
1.88 m (6.167 ft)
Black
商标: NKK Switches
描述/功能: Connects a SmartSwitch controller or SmartSwitch system to a computer via RS-232 standard through the serial port
产品类型: Ethernet Cables / Networking Cables
系列: EP
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 99 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ISDCB8 Ribbon & IS-SERIAL Cables

NKK Switches ISDCB8 Ribbon and IS-SERIAL Cables are designed to connect SmartDisplay controllers to logic boards, to a computer, or logic boards to one another. The ISDCB8 ribbon cables are 14 conductor cables with 7 x 2 receptacles with 100" spacing. The IS-SERIAL cable is a 6 conductor cable with a 9 pin female serial connector on one end and RJ11 connector on the other. This IS-SERIAL cable connects the SmartDisplay controller or SmartDisplay system to a computer via RS232 standard through the serial port.

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

库存量: 35

库存:
35 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥147.5667 ¥147.57