F310-000729-019

Timbercon
501-MT752012135132MB
F310-000729-019

制造商:

说明:
光纤线缆组件 MT/MT patch cable, 12 fiber 2 meter length

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Radiall
产品种类: 光纤线缆组件
RoHS:  
Bulk
商标: Timbercon
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
零件号别名: MT-752012-135-135-002M-B
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9001100085
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Multi-Fiber Connectors

Timbercon Multi-Fiber (MT) Connectors provide up to 72 fiber connections in a single point, reducing physical space and labor requirements. These connectors measure from 1m to 5m in length. The connectors are based on single ferrule MT technology, allowing up to 72 connections while using less space yet providing the same bandwidth capacity of a multi-fiber cable with individual fiber/connector terminations per fiber. Timbercon MT Connectors are a compact and versatile solution to applications that require maximum connectivity in a minimum amount of space.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,881.6421 ¥1,881.64
¥1,606.1481 ¥16,061.48
¥1,548.5746 ¥38,714.37
¥1,486.4698 ¥74,323.49
100 报价