MB12_MPMF_MPMF_O420y_03.0_LL

HUBER+SUHNER
455-85184392
MB12_MPMF_MPMF_O420y_03.0_LL

制造商:

说明:
光纤线缆组件 MB12_MPMF_MPMF_O420y_xx.x_LL

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 光纤线缆组件
RoHS:  
MTP
MTP
3 m
12 Fiber
商标: HUBER+SUHNER
纤维类型: G50/125-OM4
介入损耗: 0.35 dB
产品类型: Fiber Optic Cable Assemblies
子类别: Fiber Optic
商标名: OPTIPACK
零件号别名: 85184392
单位重量: 31 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Base-12 MTP to MTP Cable Assemblies

HUBER+SUHNER Base-12 MTP to MTP Cable Assemblies offer a one-piece design for easy and quick installation in indoor applications. These cable assemblies feature a push-pull mechanism for excellent handling and high packing density, as well as a floating ferrule design that optimizes physical contact. Base-12 assemblies have a removable housing for quick gender changes and easy re-polishing. HUBER+SUHNER Base-12 MTP to MTP Cable Assemblies have an elliptical guide pin tip to enhance mating abilities.

库存量: 5

库存:
5 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,366.1361 ¥1,366.14
¥1,253.8141 ¥12,538.14
¥1,205.5857 ¥30,139.64
¥1,165.3012 ¥58,265.06
100 报价