NKO2S-L-0-2

Neutrik
568-NKO2S-L-0-2
NKO2S-L-0-2

制造商:

说明:
光纤线缆组件 opticalCON LITE DUO Standard Cable 2M

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Neutrik
产品种类: 光纤线缆组件
RoHS:  
REACH - SVHC:
opticalCON
Singlemode
Indoor UHD Camera Routing, ENG, SNG
Patch Cord
5 m
2 Fiber
IP65
Black
Polyurethane (PUR)
商标: Neutrik
介入损耗: 0.45 dB
安装角: Straight
产品类型: Fiber Optic Cable Assemblies
子类别: Fiber Optic
商标名: opticalCON
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
原产地分类
原产国:
列支敦士登
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

opticalCON® Fiber Optic LITE Cable Assemblies

NEUTRIK opticalCON® Fiber Optic LITE Cable Assemblies are waterproof in mated conditions, according to IP65 standards, and offer a small form factor. These assemblies feature products from various series, including DUO LITE, QUAD LITE, MTP 12 LITE, and MTP 24 LITE. The DUO LITE assemblies are a two-channel fiber optic connection system and a cost-effective connection for semi-permanent and permanent installations. QUAD LITE assemblies feature four channels and have a push-pull locking mechanism for increased ease of use. NEUTRIK MTP 12 LITE and MTP 24 LITE assemblies offer a 12-channel and 24-channel connection system, respectively, and are recommended for multi-signal transmissions. 

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

供货情况

库存:
不可用

定价 (含13% 增值税)