BF4MC-6GTXRX-B1-85MM

Hirose Connector
798-BF4MC6GRXB185MM
BF4MC-6GTXRX-B1-85MM

制造商:

说明:
光纤线缆组件 Plug

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 光纤线缆组件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
BF4M
Plastic Optical Fiber (POF)
Plug
Polymer Fiber Cable
0.5 mm
9.82 mm
1 Fiber
Silica Glass
Tray
White
商标: Hirose Connector
安装角: Straight
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 15
子类别: Fiber Optic
零件号别名: 831-1102-0-12
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544700000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

BF4M系列有源光学连接器

Hirose Electric BF4M系列有源光学连接器支持在集成在器件中的电路板之间进行光学传输。该款微型连接器使用半导体元件来转换电信号,并通过光纤进行数据传输。借助这一革命性的设计,可实现无电磁干扰的远距离、隔离式、高速度信号传输。相关应用包括医疗器械、测量设备和FA系统。

供货情况

库存: