PCRS_LCMX_LCMX_O321T_03.0_MM

HUBER+SUHNER
455-RSLCMXLCMX321T3
PCRS_LCMX_LCMX_O321T_03.0_MM

制造商:

说明:
光纤线缆组件 Duplex, LC unib. XD-LC unib. XD, MM, 2.1mm, turquois, OM3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 光纤线缆组件
RoHS:  
Multimode
Duplex
LC Duplex
LC Duplex
Patch Cord
3 m
2 Fiber
Turquoise
启动颜色: Black
商标: HUBER+SUHNER
电缆直径: 2.1 mm
纤维类型: G50 / 125 - OM3
介入损耗: 0.25 dB
安装角: Straight
产品类型: Fiber Optic Cable Assemblies
子类别: Fiber Optic
零件号别名: 85022128
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Duplex Patch Cord Cables

HUBER+SUHNER Duplex Patch Cord Cables are fiber optic cable assemblies with a sophisticated design for easy termination. Duplex Patch Cord Cables feature the LC Duplex, LC-XD Duplex, LC Push-Pull Duplex, or SC Duplex connectors. The LC connector is established because of its small size and its very reliable connecting quality. The LC-XD connector sets standards for packing density and handling in data centers. The SC connector is one of the most common solutions for reliable networks.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

库存量: 46

库存:
46 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥293.1446 ¥293.14
¥249.0633 ¥2,490.63
¥233.5032 ¥5,837.58
¥225.7288 ¥11,286.44
¥218.203 ¥21,820.30
¥206.1233 ¥51,530.83
¥193.5577 ¥96,778.85
1,000 报价