SPT-SCU3/12

Jonard Tools
801-SPT-SCU3/12
SPT-SCU3/12

制造商:

说明:
光纤线缆组件 Pigtail, 3m, SC/UPC, G657A1, Pack of 12 Colored Fibers

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Jonard Tools
产品种类: 光纤线缆组件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
SPT
Singlemode
SC/UPC
Pigtail
3 m
12 Fiber
商标: Jonard Tools
纤维类型: OS2
介入损耗: 0.2 dB
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Data Center Tools

Jonard Tools Data Center Tools support all five critical layers, including operations, low-voltage, power, fiber, and network/telecom. These tools are built to support 400G networks and emerging 800G infrastructure requirements. The data center tools provide tools for installation, testing, termination, maintenance, and repair across modern data center environments. These tools' focus is on fiber-optic maintenance, including connector cleaners, inspection scopes, cleaning fluids, and complete cleaning kits designed to meet IEC 61300-3-35 fiber cleanliness standards. Engineered for AI-era data centers, where increased rack power density, higher fiber counts, and faster network speeds require greater precision, reliability, and reduced rework.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

供货情况

库存: