106267-2001

Molex
538-106267-2001
106267-2001

制造商:

说明:
光纤线缆组件 POD TO 12F MTP FEMALE, 0.5M

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 光纤线缆组件
RoHS:  
106267
Multimode
VersaBeam POD
MTP
Ribbon Fiber
50 um, 125 um
500 mm
12 Fiber
Gray
Bare Ribbon
商标: Molex
介入损耗: 2 dB
安装角: Straight
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 20
子类别: Fiber Optic
商标名: VersaBeam
零件号别名: 1062672001 01062672001
单位重量: 4.320 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8544700000
USHTS:
8544700000
JPHTS:
853890000
KRHTS:
8544700000
TARIC:
8538909999
MXHTS:
8544700100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

VersaBeam Cable Assemblies

Molex VersaBeam POD Cable Assemblies offer 12 or 24 fibers and are designed to mate with Broadcom / Avago 120Gbps MicroPOD and MiniPOD parallel-optic modules. The 1.80mm jacketed-round and bare-fiber-ribbon cable assemblies mate perpendicularly to the top of the optical modules, providing simple assembly and optimal airflow on the PCB. Multiple 12-fiber VersaBeam POD Cable Assemblies can be consolidated to a single I/O assembly on the front or back panel by using either 24-, 48-, and 72-fiber MT ferrules in Molex's high-density interconnects, including HBMT, Array, and Circular MT connectors.

库存量: 18

库存:
18 可立即发货
数量大于18的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥843.9518 ¥843.95
¥746.0147 ¥7,460.15
¥745.9356 ¥14,918.71
¥618.3812 ¥61,838.12
260 报价