P568FM-40M-8K6

Tripp Lite
545-P568FM-40M-8K6
P568FM-40M-8K6

制造商:

说明:
HDMI数据线 HDMI Fiber Active Optical Cable 8K60Hz UHD HDR Detachable Connector M/M Black 40M

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tripp Lite
产品种类: HDMI数据线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
HDMI
HDMI
Male / Male
27 AWG, 28 AWG, 30 AWG
39.94 m
Black
商标: Tripp Lite
外壳材料: Polyvinyl Chloride (PVC)
产品类型: HDMI Cables
系列: P568FM
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 1.102 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.

供货情况

库存: