SSL12-J2LJ0-020A05

Amphenol LTW
523-SSL12J2LJ0020A05
SSL12-J2LJ0-020A05

制造商:

说明:
照明电缆 SSL 1.2, Plastic, 5A, 02 pins, Jack Connector, Straight, Crimp, Push Lock, Field Installable, IP68

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Amphenol
产品种类: 照明电缆
交货限制:
 Mouser 目前在您所在地区不销售该产品。
SSL 1.2
SSL 1.2 Jack
2 Position
No Connector
500 mm
Female
White
300 VAC, 300 VDC
商标: Amphenol LTW
电流额定值: 5 A
产品类型: Lighting Cables
工厂包装数量: 3000
子类别: Power
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SSL 1.2防水连接器

Amphenol LTW SSL 1.2防水连接器设计用于处于各种潮湿环境中的LED照明和非照明应用。SSL 1.2非常适合用于需要薄型设计的紧凑型产品。

Smart Solution in Lighting (SSL) Connectors

Amphenol LTW Smart Solution in Lighting (SSL) Connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. Amphenol LTW SSL Connectors are UL / cUL / CSA certified. These connectors are used in medical equipment, hybrid electric vehicles, railway mass transit, and remote video response center.

供货情况

库存: