CNX_440_X03_4_6_10

VCC
593-CNX_440X034_6_10
CNX_440_X03_4_6_10

制造商:

说明:
照明电缆 LMH CNX440 5mm .312"D 10"L Cable ASSY

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
VCC
产品种类: 照明电缆
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Bulk
商标: VCC
产品类型: Lighting Cables
工厂包装数量: 100
子类别: Power
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544429090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CNX440 Solderless LED Holders

VCC CNX440 5mm Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX440 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX440 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX440 Series 5mm LED holder to support up to six leaded, RGB, undercover (UC), or infrared (IR) LEDs.

供货情况

库存: