32061SE-29972AS12-29972AS12-15

HUBER+SUHNER
455-32061SE15
32061SE-29972AS12-29972AS12-15

制造商:

说明:
射频电缆组件 Size 12 SMPM Socket and Socket

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 射频电缆组件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
SMPM
Jack (Female)
Straight
SMPM
Jack (Female)
Straight
50 Ohms
110 GHz
Coaxial
商标: HUBER+SUHNER
连接器A极性: Normal
连接器B极性: Normal
极性: Normal
产品类型: RF Cable Assemblies
工厂包装数量: 10
子类别: Cable Assemblies
零件号别名: 85175641
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.

NANOBEND™ High Frequency Coaxial Cable Assemblies

HUBER+SUHNER NANOBEND™ High-Frequency Coaxial Cable Assemblies are flexible cables designed for low-profile, internal, point-to-point interconnections between RF modules within communications systems. The NANOBEND Cable Assemblies feature a 1.6mm outer diameter, -55°C to +200°C temperature range, 50Ω impedance, and up to 110GHz operating frequency. Connector configurations include HUBER+SUHNER-designed nano miniature connections (both plug and jack), SMA/SMA bulkhead, SMPM/SMPM Plus, SMP, SK/SK bulkhead, size 12 SMPM, size 16 SMPS, VITA 67.1/2 and VITA 67.3 SMPM, and VITA 67.3 SMPS connectors.

供货情况

库存: