ST40/SKm/SKm/36inch

HUBER+SUHNER
455-ST40SKMSKM36INCH
ST40/SKm/SKm/36inch

制造商:

说明:
射频电缆组件 SUCOTEST - ST40/SKm/SKm/36inch/914.4 mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 射频电缆组件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Sucotest 40
商标: HUBER+SUHNER
产品类型: RF Cable Assemblies
工厂包装数量: 5
子类别: Cable Assemblies
零件号别名: 80391546
单位重量: 150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544200000
ECCN:
EAR99
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sucotest 26 & Sucotest 40 Cable Assemblies

HUBER+SUHNER Sucotest 26 and Sucotest 40 Cable Assemblies are high-frequency, low-loss cables. The cables are five-shielded for superior RF isolation, and a stainless steel outer braid provides higher pull strength and lighter weight than RG-style cables. HUBER+SUHNER Sucotest 26 and Sucotest 40 Cable Assemblies have a 50Ω impedance and a frequency of 26GHz and 40GHz.

Sucotest RF Cable & Test Assemblies

HUBER+SUHNER Sucotest Cable and Test Assemblies provide reliable and reproducible test and measurement results. HUBER+SUHNER offers an extensive range of high-quality test leads that are matched to the various needs in the field of test and measurement. The products feature high-performance and stable characteristics. HUBER+SUHNER Sucotest Cable and Test Assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss.

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.

供货情况

库存: