ASMQM1000QM058L11

Siretta
419-ASMQM1000QM058L1
ASMQM1000QM058L11

制造商:

说明:
射频电缆组件 QMA(M) TO QMA(M) 10M LOW LOSS (SLL200) CABLE

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Siretta
产品种类: 射频电缆组件
RoHS:  
QMA
Pin (Male)
Straight
QMA
Pin (Male)
Straight
10 m (32.808 ft)
50 Ohms
6 GHz
SLL200
Black
商标: Siretta
连接器A极性: Normal
连接器B极性: Normal
触点材料: Brass, Brass
触点电镀: Gold, Gold
极性: Normal
产品类型: RF Cable Assemblies
工厂包装数量: 10
子类别: Cable Assemblies
零件号别名: 62548
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLL200 QMA-Male to QMA-Male Low Loss RF Cables

Siretta SLL200 QMA-Male to QMA-Male Low Loss RF Cables feature quick-lock connectors and are available in lengths of 1m, 5m, 10m, 15m, and 20m. These coaxial cable assemblies are designed to deliver reliable performance within a suggested working frequency range of DC to 6GHz. Both connector ends are QMA male straight with a 50Ω impedance and an operating temperature range of -40°C to +90°C. Siretta SLL200 QMA-Male to QMA-Male Low Loss RF Cables offer easy handling and are RoHS and REACH compliant. Suitable applications include cellular routers, modular RF systems, lab testing, communications, and a variety of devices, including IoT, medical, Wi-Fi®, and BLUETOOTH®.

库存量: 20

库存:
20 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥482.5665 ¥482.57
¥410.19 ¥4,101.90
¥389.9178 ¥7,798.36
¥371.4762 ¥18,573.81
¥353.7804 ¥35,378.04
¥342.9437 ¥68,588.74
1,000 报价