CCSMA-MM-RG316DS-6P

Crystek Corporation
549-CCSMAMMRG316DS6P
CCSMA-MM-RG316DS-6P

制造商:

说明:
射频电缆组件 6in SMA M/M Electrically Matched

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Crystek
产品种类: 射频电缆组件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
152.4 mm (6 in)
RG-316 DS
Copper
商标: Crystek Corporation
连接器A极性: Normal
连接器B极性: Normal
产品类型: RF Cable Assemblies
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This product is an electrically match pair of cables and are
priced and shipped as a pair. 1 piece = 1 matched pair.

Please contact Mouser technical support to get this after
purchasing current stock.



5-0710-42

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544421000
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RG-316 Double Shielded RF Coax Cable Assemblies

Crystek Corporation RG-316 Double Shielded RF Coax Cable Assemblies are 50Ω (SMA/SMA, straight/straight) and electrically matched at 1GHz to within 10pSec. at +25ºC. Features of the Crystek RG-316 Double Shielded RF Coax Cable Assemblies include strain relief, a silver-plated copper center conductor, polytetrafluoroethylene dielectric insulation, an FEP (Fluorinated Ethylene Propylene) jacket, an operating temperature of -55ºC to +85ºC, and a minimum bend radius of 0.6".

供货情况

库存: