DT-SS-072

Dynawave
678-DT-SS-072
DT-SS-072

制造商:

说明:
射频电缆组件 PLUG 3 SLOT SDB (BOEING)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Winchester Interconnect
产品种类: 射频电缆组件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Bulk
商标: Dynawave
产品类型: RF Cable Assemblies
系列: DynaTest
子类别: Cable Assemblies
商标名: DynaTest
零件号别名: WIN18-SMSM-072
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
TARIC:
8544200090
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mil-Aero Solutions

Winchester Interconnect Mil-Aero Solutions are precision-engineered to deliver uncompromising performance under extreme conditions, including shock, vibration, pressure, moisture, and more. These solutions energizes innovation in aerospace and defence while supporting legacy systems with proven track records. The Mil-Aero solutions meet the tough industry performance requirements with zero compromise in effectiveness or reliability. Typical applications include avionics, military, C4ISR, and undersea.

DynaTest® Cable Assemblies

Dynawave DynaTest® Cable Assemblies are designed to deliver repeatable, precise measurements and offer low VSWR and insertion loss characteristics. A single cable assembly can be used for the maximum number of measurement requirements, and these assemblies boast high flexibility while maintaining phase stability, ensuring repeatability without recalibration. These cable assemblies provide unique, high-value features not commonly found on other production test cables, such as the ruggedized mechanical design. Dynawave DynaTest Cable Assemblies offer a broadband performance of up to 40GHz, hex/knurl coupling nuts that facilitate quick mating, and excellent strain relief at the cable-connector junction.

供货情况

库存: