1800920920914PJ

Radiall
501-1800920920914PJ
1800920920914PJ

制造商:

说明:
RF测试电缆 TestPro 3 SMA2.9m/ SMA2.9m 36in.

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Radiall
产品种类: RF测试电缆
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
SMA 2.92
Plug (Male)
SMA 2.92
Plug (Male)
40 GHz
50 Ohms
3 ft
Copper Clad Steel
商标: Radiall
接头A体类型: Straight
接头B体类型: Straight
触点电镀: Silver
最小频率: 0 Hz
封装: Bulk
极性: Normal
产品类型: RF Test Cables
系列: TestPro 3
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 578.562 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544420090
USHTS:
8544200000
JPHTS:
8544420102
TARIC:
8544421000
MXHTS:
8544200000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TestPro Bench Test Cable Assemblies

Radiall TestPro Bench Test Cable Assemblies combine outstanding electrical performance with a specially designed protection system. These ruggedized assemblies offer excellent durability while remaining exceptionally flexible. The unique connector attachment system and strong cable structure provide high tensile stress resistance to the entire assembly. Radiall's TestPro Cable Assemblies differ from standard cable assemblies in that they are designed for applications that require repeated connection/disconnection procedures, strenuous flexing situations, and applications where phase, loss, and VSWR stability becomes an issue.

供货情况

库存: