2001481480914ZT

Radiall
501-2001481480914ZT
2001481480914ZT

制造商:

说明:
RF测试电缆 2 SMA 1,85 TestPro 2 914mm

产品属性 属性值 选择属性
Radiall
产品种类: RF测试电缆
RoHS:  
REACH - SVHC:
1.85 mm
Plug (Male)
1.85 mm
Plug (Male)
67 GHz
50 Ohms
3 ft
商标: Radiall
接头A体类型: Straight
接头B体类型: Straight
外壳颜色: Blue
最小频率: 0 Hz
封装: Bulk
产品类型: RF Test Cables
系列: TestPro 2
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TestPro Bench Test Cable Assemblies

Radiall TestPro Bench Test Cable Assemblies combine outstanding electrical performance with a specially designed protection system. These ruggedized assemblies offer excellent durability while remaining exceptionally flexible. The unique connector attachment system and strong cable structure provide high tensile stress resistance to the entire assembly. Radiall's TestPro Cable Assemblies differ from standard cable assemblies in that they are designed for applications that require repeated connection/disconnection procedures, strenuous flexing situations, and applications where phase, loss, and VSWR stability becomes an issue.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥18,492.6534 ¥18,492.65