R288940002

Radiall
501-R288940002
R288940002

制造商:

说明:
RF测试电缆 TestPro 4.2 SMAm/ SMAm 48in.

产品属性 属性值 选择属性
Radiall
产品种类: RF测试电缆
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
4 ft
Copper Clad Steel
商标: Radiall
接头A体类型: Straight
接头B体类型: Straight
触点电镀: Silver
外壳颜色: Blue
最小频率: 0 Hz
极性: Normal
产品类型: RF Test Cables
系列: TestPro 4.2
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 200.624 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TestPro 4.2 Cable Assemblies

Radiall TestPro 4.2 Cable Assemblies are low-loss triple-shielded cables that provide an ideal combination of low attenuation and VSWR/loss/phase stability. These cable assemblies feature a ProJack protective jacket that offers a high armor level for defense systems. The black PU jacket, stainless steel braid, and stainless steel spring make ProJack suitable for harsh environments. These cable assemblies are fire resistant and operate at -55°C to +105°C temperature range. Radiall TestPro 4.2 uses a solid silver-platted copper-clad steel center conductor, aluminum-polyimide tape as an interlayer and an SPC outer layer. These cable assemblies are compatible with SMA series, PC7 series, N series, and TNC series connectors. The TestPro 4.2 cable assemblies feature >2300N/100mm crush resistance, phase and loss stability with flexure, and longer calibration intervals. These cable assemblies are ideal for use in test labs, production floor testing, thermal vacuum chambers, nearfield scanners, and anechoic chambers.

库存量: 17

库存:
17 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,878.0196 ¥2,878.02
¥2,867.4315 ¥28,674.32
¥2,420.5165 ¥60,512.91