PMA SF570E/11PC185/11PC185/24in

HUBER+SUHNER
455-PMASF570E18524
PMA SF570E/11PC185/11PC185/24in

制造商:

说明:
RF测试电缆 MICROWAVE TEST ASSEMBLIES, 1.85mm (male), 1.85mm (male), 50 Ohm, 70 GHz, 24in, time delay matched +/- 1ps.

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: RF测试电缆
RoHS:  
1.85 mm
Plug (Male)
1.85 mm
Plug (Male)
70 GHz
50 Ohms
2 ft
商标: HUBER+SUHNER
接头A体类型: Straight
连接器A极性: Normal
接头B体类型: Straight
极性: Normal
产品类型: RF Test Cables
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 85184845
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SUCOFLEX® 570E Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 570E Microwave Cable Assemblies provide an ideal solution for precise measurements in critical laboratory conditions. These cable assemblies are uniquely designed, making them highly flexible and easy to use. The SUCOFLEX 570E assemblies feature high flex life and are applicable in frequencies up to 70GHz. These microwave cable assemblies offer excellent insertion loss (4.63dB maximum) and incredible signal propagation velocity (77%). The SUCOFLEX 570E assemblies operate over a -40°C to +85°C temperature range and come with guaranteed return loss figures up to 67GHz. Typical applications include benchtop testing, RF production testing, scalar analyzers, high-speed digital testing (HSDT), and vector network analyzers (VNAs).

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,077.466 ¥8,077.47