0Z0CJ0CJ048.0

Gore
880-0Z0CJ0CJ048.0
0Z0CJ0CJ048.0

制造商:

说明:
RF测试电缆 50GHz 48in 2.4mmPin Phaseflex .24inOD

产品属性 属性值 选择属性
Gore
产品种类: RF测试电缆
RoHS:  
2.4 mm
Plug (Male)
2.4 mm
Plug (Male)
50 GHz
4 ft
Mini-CP
20000 Cycle
85 %
商标: Gore
接头A体类型: Straight
接头B体类型: Straight
产品类型: RF Test Cables
系列: Phaseflex
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 0Z0CJ0CJ0480
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
NOTICE - USE RESTRICTIONS APPLY. Not for use in food, drug,
cosmetic or medical device manufacturing, processing, or
packaging operations.

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-17

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PHASEFLEX 50GHz Test Cable Assemblies

GORE PHASEFLEX® 50GHz Test Cable Assemblies are internally ruggedized cables with enhanced phase and amplitude stability with flexure and maximum frequency of 50GHz. Gore PHASEFLEX 50GHz Test Cable Assemblies are based on a 0.140" OD cable with a solid center conductor. These test assemblies are phase and amplitude stable with flexure, flexible, crush resistant, and torque resistant. PHASEFLEX test assemblies also offer an integrated environmental protection system that shields the assembly from fluid, dust, and dirt and extends service life.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥25,895.0461 ¥25,895.05