0TD01D01036.0

Gore
880-0TD01D01036.0
0TD01D01036.0

制造商:

说明:
RF测试电缆 26.5GHz 36in 3.5Pin Phaseflex .315inOD

产品属性 属性值 选择属性
Gore
产品种类: RF测试电缆
RoHS:  
3.5 mm
Plug (Male)
3.5 mm
Plug (Male)
26.5 GHz
50 Ohms
3 ft
Mini-CP
100000 Cycle
85 %
商标: Gore
接头A体类型: Straight
接头B体类型: Straight
外壳颜色: Purple
封装: Bulk
产品类型: RF Test Cables
系列: Phaseflex
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 0TD01D010360
单位重量: 286.405 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
NOTICE - USE RESTRICTIONS APPLY. Not for use in food, drug,
cosmetic or medical device manufacturing, processing, or
packaging operations.

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-17

合规代码
CNHTS:
8504500000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
8504509102
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PHASEFLEX Test Cable Assemblies

Gore PHASEFLEX® Microwave Test Assemblies combine the electrical advantages of Gore's expanded PTFE dielectric with an integrated environmental protection system. The internally ruggedized Gore PHASEFLEX microwave test assembly offers excellent durability, lightweight design, and exceptional flexibility. These cable assemblies provide phase and amplitude stability with flexure, crush, kink and torque resistance, phase matching options, and a maximum frequency of 26.5GHz.

库存量: 3

库存:
3
可立即发货
在途量:
13
预期 2027/2/10
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥17,082.6168 ¥17,082.62