TL-P-11716-11716-01500-51

HUBER+SUHNER
455-TLP0150051
TL-P-11716-11716-01500-51

制造商:

说明:
RF测试电缆 LOW PIM TEST ASSEMBLIES, 716 (male), 716 (male), 50 Ohm, 4 GHz, 1500mm

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: RF测试电缆
7/16
Plug (Male)
7/16
Plug (Male)
4 GHz
50 Ohms
1.5 m
TL-P
商标: HUBER+SUHNER
接头A体类型: Straight
连接器A极性: Normal
接头B体类型: Straight
连接器B极性: Normal
最小频率: 0 Hz
极性: Normal
产品类型: RF Test Cables
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 85027448
单位重量: 390 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8544200000
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
8544200000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL-P Cable Assemblies

HUBER+SUHNER TL-P Cable Assemblies offer 1GHz to 4GHz return loss, IP67 rating, and 1.5m to 3m lengths. These cable assemblies are based on a flexible cable and feature a highly flexible, tough, and reliable design that is completed with molded protection between the connector and cable. HUBER+SUHNER TL-P Cable Assemblies are developed for indoor and outdoor applications where passive intermodulation (PIM) and return loss (RL) have to be tested.

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,711.1347 ¥3,711.13