CA-ESMC1-F-F-10-0300-C1

Adam Tech
737-CAESMC1FF13C1
CA-ESMC1-F-F-10-0300-C1

制造商:

说明:
扁平数据线/ IDC数据线 1.27mm Pitch ESMC Single Row Wire-to-Board Solder Female Cable Assembly 10 Pin 1000mm

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 扁平数据线/ IDC数据线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Socket
10 Position
Socket
10 Position
1.27 mm
Female / Female
300 mm
26 AWG
ESMC
商标: Adam Tech
电流额定值: 3 A
外壳材料: Polyvinyl Chloride (PVC)
产品: Cable Assemblies
产品类型: Ribbon Cables / IDC Cables
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544429090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESMC Board-to-Board Power Connectors

Adam Tech ESMC Board-to-Board (B2B) Power Connectors provide reliable, high-performance B2B connectivity in a 2.54mm pitch design for demanding power applications. This stacking and coplanar connector series is available in 2 to 12 positions, and each precision-formed contact supports up to 24A for stable, high-current transmission. The rugged terminal structure and selective gold plating ensure superior conductivity, mechanical strength, and long-term reliability. Options include flexible parallel, perpendicular, and side-by-side PCB configurations, as well as vertical and right-angle orientations and SMT and DIP mounting options. Adam Tech ESMC B2B Power Connectors are designed to simplify layout and integration while supporting efficient automated assembly in applications such as industrial equipment, medical devices, automotive, and telecommunications.

供货情况

库存: