R95-8M125-M125Q-P

Banner Engineering
778-R95-8M125-M125QP
R95-8M125-M125Q-P

制造商:

说明:
传感器接线盒 8-Port Molded Junction Box; 8 Female 5-pin M12 Ports; Male 5-pin M12 Integral Homerun; Parallel Wiring

产品属性 属性值 选择属性
Banner Engineering
产品种类: 传感器接线盒
M12
8 Port
M12
5 Pin
60 VDC
4 A
Thermoplastic Polyurethane (TPU)
R95
商标: Banner Engineering
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Sensor Actuator Box
零件号别名: 813371
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
TARIC:
8536909500
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R95模制连接块

Banner Engineering R95 Molded Junction Blocks feature an eight-port molded junction box with parallel wiring. These junction blocks combine multiple devices into one connector for user convenience. The R95 blocks deliver a rugged, over-molded design that meets IP65, IP67, and IP68 environmental ratings. These junction blocks provide one integral 5-pin M12 male and eight 5-pin M12 female quick-disconnect connectors. Banner Engineering R95 Molded Junction Blocks offer easy installation with no assembly or individual wiring required. These junction blocks operate with a 30VDC input voltage rating and a -40°C to +70°C temperature range.

库存量: 206

库存:
206 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥967.7772 ¥967.78