2736738

Phoenix Contact
651-2736738
2736738

制造商:

说明:
传感器接线盒 FLM 16/16 M12/8 M12 16 IN - 16 OUT

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 传感器接线盒
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
IP65, IP67
FLM
商标: Phoenix Contact
最大工作温度: + 60 C
最小工作温度: - 25 C
产品类型: I/O Modules
工厂包装数量: 1
子类别: I/O Modules
零件号别名: FLM_DIO_16/16_M12/8-DIAG FLMDIO1616M128DIAG
单位重量: 400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

供货情况

库存: