CAMF02910301NMB-570

Amphenol LTD
523-CAMF029131NMB570
CAMF02910301NMB-570

制造商:

说明:
专用线 Lightweight, snag-resistant e-textile cable; 570mm/-22in length USB 2.0 assembly in woodland multicam with a male and female connector

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 专用线
Cable Assemblies
Flat Woven E-Textile Power and Data Cable
Male
Female
570 mm
Male / Female
50 VDC
Multi-Color
5 A
IP67
商标: Amphenol LTD
产品类型: Specialized Cables
子类别: Cable Assemblies
商标名: Molliflex
零件号别名: CAMF02910301NMB570
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536694020
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

molliflex® Flat Woven e-Textile Power & Data Cable

Amphenol LTD molliflex® Flat Woven e-Textile Power and Data Cable is designed as a direct replacement for conventional harsh environment cables, providing superior flexibility and comfort. The soft and pliable molliflex design eliminates the rigid, often irritating feel of conventional cables while reducing overall weight and bulk. The e-textile material conforms to a user's body and equipment without kinking, snagging, or restricting movement. Amphenol LTD molliflex Flat Woven e-Textile Power and Data Cable is woven from advanced, high-tensile strength fibers to resist abrasion, tears, and environmental stressors such as extreme temperatures and moisture. The flat, low-profile design enables seamless integration with existing gear and next-generation smart textiles for body-worn applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5
预期 2027/3/29
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥11,650.9667 ¥11,650.97