1300660049

Molex
538-1300660049
1300660049

制造商:

说明:
专用线 MC 3P MR 12IN #14/1 PVC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: 专用线
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
130066
商标: Molex
产品类型: Specialized Cables
工厂包装数量: 1
子类别: Cable Assemblies
商标名: Brad
零件号别名: 1R3006A28A120G 01300660049 130066-0049
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Brad Quick-Change Connectors

Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.

密封式连接器

Molex环境密封式连接器为重载和恶劣环境应用提供了理想的互连解决方案。Molex 可提供各种标准密封式和定制密封式互连系统。这些连接器非常适合用于需要耐用的密封插头、插座及电源连接器(包括IP67或IP68防护等级)的应用。

供货情况

库存: