4837961-1

SANMOTION
978-4837961-1
4837961-1

制造商:

说明:
专用线 Motor Cable for F2 Motors, 0.5 Meter Length

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sanyo Denki
产品种类: 专用线
RoHS:  
Automotive Cables
Motor Cable
500 mm
22 AWG
F2
商标: SANMOTION
合规: CE; cUL/UL; RoHS; TUV
产品类型: Specialized Cables
工厂包装数量: 1
子类别: Cable Assemblies
商标名: SANMOTION
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
日本
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

F2 2-Phase Stepping System

SANMOTION F2 2-Phase Stepping System provides precise positioning with easy control, as the typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The product lineup includes unipolar and bipolar DC input set models, stepping motors, and specialized cable accessories. The set models consist of a DC-powered driver and motor with an input voltage range from 24VDC to 36VDC and unipolar or bipolar motor winding. The SANMOTION stepping motor family includes high-torque stepping motors, synchronous motors, stepping motors for vacuum environments, and IP65 splashproof and dustproof stepping motors. The F2 series can be used in applications such as fixed-speed drive synchronized to a command pulse, accurate positioning, and stable stopping. These products are ideal for semiconductor devices, analytical and testing devices in medical and environmental fields, ATMs, monitoring cameras and spotlights, and packaging machines.

库存量: 76

库存:
76 可立即发货
生产周期:
32 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.9568 ¥39.96
¥38.5443 ¥385.44
¥36.725 ¥918.13
¥35.4029 ¥1,770.15
¥34.1599 ¥3,415.99
¥32.5892 ¥8,147.30
¥31.3462 ¥15,673.10
¥30.2727 ¥30,272.70