903-10-701-19-620081

Mill-Max
575-9031070119620081
903-10-701-19-620081

制造商:

说明:
专用线 Pre-Wired, Target Pin, 18 AWG black/red wire, 8" long

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 专用线
RoHS:  
Spring-Loaded Cable Assemblies
Crimped Wire Cable Assembly
1 Position
8 in
Male
24 AWG
Black
903
Tube
商标: Mill-Max
产品类型: Specialized Cables
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544429090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pre-Wired Spring-Loaded & Target Pins

Mill-Max Pre-Wired Spring-Loaded and Target Pins offer a wire-termination target pad header, a wire-termination spring-loaded header, a spring-loaded pin, and a flat-face target contact for spring-loaded pins. These spring-loaded and target pins feature press-fit mounts for housing, panels, or PCBs and include a shoulder that prevents pin pull-out under wire stress. The spring-loaded and target pins are manufactured using precision-machined components and are gold-plated for excellent conductivity, corrosion resistance, and durability. These spring-loaded cable assemblies are wire-termination spring-loaded headers with pre-wired 8" 18AWG or 8" 24AWG red/black stranded wires. The devices operate at -55°C to +125°C temperature range and are RoHS compliant. Typical applications include cable assemblies, pigtail-wired devices, battery connections for chargers, medical devices and equipment, prototyping and testing, IoT and smart devices, robotics, industrial automation, and control systems.

库存量: 306

库存:
306 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.4257 ¥39.43
¥33.4367 ¥334.37
¥31.3575 ¥783.94
¥29.8772 ¥1,493.86
¥28.4082 ¥2,840.82
¥26.6567 ¥6,664.18
¥25.3572 ¥12,678.60
¥24.1481 ¥24,148.10
¥22.6678 ¥56,669.50