2903447

Phoenix Contact
651-2903447
2903447

制造商:

说明:
USB数据线/IEEE 1394数据线 Programming cable RAD-CABLE-USB

产品属性 属性值 选择属性
Phoenix Contact
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cable Assemblies
Programming Cable
USB Type A
IFS
2 m
Red
RAD
商标: Phoenix Contact
描述/功能: USB data cable
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 1
子类别: Cable Assemblies
商标名: Radioline Wireless
零件号别名: RAD-CABLE-USB RADCABLEUSB
单位重量: 64.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.

控制柜解决方案

Phoenix Contact 控制柜解决方案为每一个应用提供灵活、创新且经济实惠的产品。 从电源、DIN 导轨端子块、继电器、断路器到照明用品等等,Phoenix Contact 可为所有控制柜需求提供一站式解决方案。 控制柜解决方案设计旨在满足所需的标准和指令,让成品符合最高要求。
了解详情

库存量: 18

库存:
18 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
数量大于18的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥903.096 ¥903.10