106283-5103

Molex
538-106283-5103
106283-5103

制造商:

说明:
光纤线缆组件 Quad Small Form-factor Pluggable (QSFP) Optical Breakout Cable Assy., 4 TX, 4 RX; 8 Fiber MTP - 8 LC Multimode 50/125 m 3mm Round Cable Plenum, High Bandwidth (OM3), 5.0m (16.40') Lg., Aqua Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 光纤线缆组件
RoHS:  
106283
Multimode
Simplex, Duplex
Plenum
MTP
LC
Breakout
50 um, 125 um
5 m
8 Fiber
Bulk
Aqua
Optical Fiber Non Conductive Plenum (OFNP)
商标: Molex
电缆直径: 3 mm
安装角: Straight
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
单位重量: 78.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8544700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5G技术

Molex 5G技术包括光纤、铜缆和射频连接、FPGA解决方案以及信号完整性工程。Molex 5G技术支持5G网络,能够以更低的延迟提供更高的带宽,以实现更高的数据速率。

高速解决方案

Molex高速解决方案可满足最严格的高速性能要求。深度连接器产品组合采用多种尺寸和形状,可支持各种数据速率。高速互连解决方案可提供下一代系统所需的灵活性和可扩展性。

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.

供货情况

库存:
无库存
生产周期:
最少: 10   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,534.7482 ¥25,347.48
¥2,400.911 ¥72,027.33