SL8802/08-201N5-00

3M Electronic Solutions Division
517-SL880208201N500
SL8802/08-201N5-00

制造商:

说明:
扁平电缆 4PR TWIN AX CABLE 500FT, 2 GND, Ag

产品属性 属性值 选择属性
3M
产品种类: 扁平电缆
Ribbon Cables
8 Conductor
30 AWG
152.4 m (500 ft)
Solid
Shielded
Silver
Polyolefin (PO)
Silver Plated Copper
150 V
SL8800
商标: 3M Electronic Solutions Division
产品类型: Flat Cables
工厂包装数量: 2
子类别: Cable
零件号别名: 05111194907 70010023037
单位重量: 4.037 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
3M TWIN AXIAL CABLE

The 3m Twin Ax cable is also available in cut lengths. Priced
per foot in five foot increments

Full Reel Part Cut length part
517-SL880208211N500 517-SL880208211NCUT
517-SL880112101A500 517-SL880112101ACUT
517-SL880112111A500 517-SL880112111ACUT
517-SL880208201N500 517-SL880208201NCUT

Please contact a Mouser Technical Sales Representative for
further assistance


5-0411-10

合规代码
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SL8800 Twin Axial Ribbon Cable

3M SL8800 Twin Axial Ribbon Cable is a new family of high-performance cables offering ultra low-profile, high-speed, high signal density cables. Currently available in four-channel 100Ω 30AWG versions, the 3M SL8800 Series Cable is the optimum solution for space-constrained systems. This cable is unjacketed, extremely thin, very flexible, and can even be folded with minimal loss or performance impact. The 3M SL8800 Series Twin Axial Ribbon Cable can route along the sides of cabinets and through narrow openings in densely packaged equipment with little to no effect on performance. Even if the design does not require low profile cable, the high electrical performance of the SL8800 Series provides skew control, low attenuation, and high bandwidth for high-speed signal requirements. These features are especially critical at speeds beyond 10Gbps. As high speed applications continue to require more performance, the 3M SL8800 Series Cable will deliver that performance for years to come.

供货情况

库存:
无库存
生产周期:
最少: 2   倍数: 2
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,326.5262 ¥10,653.05
¥5,170.202 ¥20,680.81
¥4,855.6213 ¥29,133.73
¥4,728.1234 ¥47,281.23