HF759/64SF-275

3M Electronic Solutions Division
517-HF759/64SF
HF759/64SF-275

制造商:

说明:
扁平电缆 64C 28G RND BLK 275' .050" JACKT HAL-FREE

产品属性 属性值 选择属性
3M
产品种类: 扁平电缆
RoHS:  
Round Jacketed Cables
64 Conductor
1.27 mm (0.05 in)
28 AWG
83.82 m (275 ft)
7 x 36
Shielded
Gray (Dark Gray)
Polyolefin (PO)
Tinned Copper
150 V
- 40 C
+ 105 C
HF759
商标: 3M Electronic Solutions Division
可燃性等级: UL 224 VW-1
产品类型: Flat Cables
工厂包装数量: 1
子类别: Cable
零件号别名: 05111196530 80001249491
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HF759 Round, Jacketed Flat Cables

3M HF759 Round, Jacketed Flat Cables offer a 136Ω balanced impedance rating, a 60% propagation velocity, and a 150V voltage rating. The HF759 series features a round construction that permits easier routing and a zippable primary cable for branching or discrete termination. The continuous split/bond repeat allows for mass terminations of IDC connectors. 

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

供货情况

库存:
无库存
生产周期:
最少: 5   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥7,994.5353 ¥39,972.68
¥7,782.0049 ¥77,820.05