3322/34 34 pos HFLEX cable 100'

3M Electronic Solutions Division
517-3322/34-100
3322/34 34 pos HFLEX cable 100'

制造商:

说明:
扁平电缆 High Flex Life Cable, 34 conductor, 30awg, Stranded, PVC, 100ft roll, Black

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
3M
产品种类: 扁平电缆
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Flat Cables
34 Conductor
0.025 in
30 AWG
30 m (98.425 ft)
19 x 42
Unshielded
Black
Polyvinyl Chloride (PVC)
Silver Plated Copper Alloy
30 V
- 20 C
+ 105 C
3322
商标: 3M Electronic Solutions Division
可燃性等级: VW-1
产品类型: Flat Cables
工厂包装数量: 10
子类别: Cable
零件号别名: 7100373497
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544493080
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3322 High Flex Life Cable

3M Electronic Speciality 3322 High Flex Life Cable is designed for demanding, motion-intensive environments where cables are repeatedly bent or folded. 3M 322 High Flex Life Cable provides up to 64 connections for larger applications and is engineered with 19-strand, high-strength copper alloy conductors in a flat ribbon format. This high-flexibility cable is zippable for branching or discrete termination and is tested to 100 million cycles repetitive flex life at 1¾" diameter.

供货情况

库存: