HF659/09-275

3M Electronic Solutions Division
517-HF659/09
HF659/09-275

制造商:

说明:
扁平电缆 09C 28G RND BLK 275' .050" SHLD HAL-FREE

产品属性 属性值 选择属性
3M
产品种类: 扁平电缆
RoHS:  
Round to Flat Cables
9 Conductor
1.27 mm (0.05 in)
28 AWG
83.82 m (275 ft)
7 x 36
Shielded
Gray (Dark Gray)
Polyolefin (PO), Halogen Free
Tinned Copper
150 V
- 40 C
+ 105 C
HF659
商标: 3M Electronic Solutions Division
可燃性等级: UL 224 VW-1
产品类型: Flat Cables
工厂包装数量: 1
子类别: Cable
零件号别名: 05111194872 80001241324
单位重量: 7.570 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HF659 Shielded/Jacketed Halogen-Free Cables

3M HF659 Shielded/Jacketed Halogen-Free Cables offer a 150V voltage rating, a 107Ω balanced impedance rating, and a -40°C to +105°C temperature range. The HF659 series features round construction to permit easier routing. The continuous split/bond repeat allows for mass termination of IDC connectors, and dual shielding provides 35db average shielding. 

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

供货情况

库存:
无库存
生产周期:
最少: 8   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,191.1087 ¥25,528.87
¥3,107.5678 ¥31,075.68