HF625/16-30

3M Electronic Solutions Division
517-HF625/16-30
HF625/16-30

制造商:

说明:
扁平电缆 16C ROUND FLAT CABLE 1MM 28AWG 30M ROLL

产品属性 属性值 选择属性
3M
产品种类: 扁平电缆
RoHS:  
Round to Flat Cables
16 Conductor
1 mm (0.039 in)
28 AWG
30 m (98.425 ft)
7 x 36
Gray (Dark Gray)
Polyolefin (PO), Halogen Free
Tinned Copper
300 V
- 40 C
+ 105 C
HF625
商标: 3M Electronic Solutions Division
产品类型: Flat Cables
工厂包装数量: 10
子类别: Cable
零件号别名: 05111196380 80001247990
单位重量: 1.066 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

圆形导体扁平电缆

3M圆形导体扁平电缆在各种应用中提供高性能和可靠性。这些3M电缆采用独特的结构,将扁平电缆的灵活性与圆形导体的耐用性和信号完整性相结合。圆形导体扁平电缆非常适合在空间有限且高速数据传输至关重要的环境中使用。

HF625 Round Conductor Flat Cable

3M HF625 Round Conductor Flat Cable offers a 300V voltage rating, a 60.5pF/m unbalanced capacitance rating, and 28AWG stranded conductors. The HF625 series is zippable for branching or discrete termination and features Low Smoke Zero Halogen (LSZH). 3M HF625 Round Conductor Flat Cable has a broad operating temperature from -40°C to +105°C. 

Round Conductor Halogen-Free Cable

3M's offering of Round Conductor Halogen-Free Flat Cable now includes the HF625 Series of Low Smoke Zero Halogen (LSZH) 1mm Round Conductor Flat Cable. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M also have a broad operating temperature range of -40ºC to 105ºC, 28 AWG wire on .050 inch centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors, and zippable primary cable for branching and discrete terminations.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

库存量: 2

库存:
2
可立即发货
在途量:
30
预期 2026/11/9
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥886.146 ¥886.15
¥884.4171 ¥2,653.25