HF319/40 (100')

3M Electronic Solutions Division
517-HF319/40-100
HF319/40 (100')

制造商:

说明:
扁平电缆 40C ROUND,FLAT CABLE .050" 28 AWG, 100'

产品属性 属性值 选择属性
3M
产品种类: 扁平电缆
RoHS:  
Ribbon Cables
40 Conductor
1.27 mm (0.05 in)
28 AWG
30.48 m (100 ft)
19 x 40
Unshielded
Gray (Dark Gray)
Polyolefin (PO), Halogen Free
Silver Plated Copper Alloy
300 V
- 40 C
+ 105 C
HF319
商标: 3M Electronic Solutions Division
产品类型: Flat Cables
工厂包装数量: 3
子类别: Cable
零件号别名: 07630809525 00076308095253 80001391012
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HF319 Halogen-Free Flat Cables

3M Halogen-Free Flat Cables have been expanded to include HF319 High Flex Life Halogen-Free Flat Cables. The HF319 Halogen-Free Flat Cables feature 19 strands of high strength copper to provide an exceptionally long flex life of 25 million cycles at 3/4 inch radius. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

圆形导体扁平电缆

3M圆形导体扁平电缆在各种应用中提供高性能和可靠性。这些3M电缆采用独特的结构,将扁平电缆的灵活性与圆形导体的耐用性和信号完整性相结合。圆形导体扁平电缆非常适合在空间有限且高速数据传输至关重要的环境中使用。

供货情况

库存:
无库存
生产周期:
最少: 3   倍数: 3
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥18,814.274 ¥56,442.82