9L28015 008H100

Belden Wire & Cable
566-9L28015
9L28015 008H100

制造商:

说明:
扁平电缆 28AWG 15C UNSHLD 100ft RIBBON GRAY

产品属性 属性值 选择属性
Belden Wire & Cable
产品种类: 扁平电缆
RoHS:  
Ribbon Cables
15 Conductor
1.27 mm (0.05 in)
28 AWG
30.48 m (100 ft)
7 x 36
Unshielded
Gray
Polyvinyl Chloride (PVC)
Tinned Copper
300 V
- 40 C
+ 105 C
9L280XX
商标: Belden Wire & Cable
可燃性等级: UL 224 VW-1
产品类型: Flat Cables
工厂包装数量: 1
子类别: Cable
单位重量: 861.826 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544492000
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

9L280XX Flat Cables

Belden Wire and Cable 9L280XX Flat Cables are flat gray ribbon cables with 0.50mm pitch and made of tinned copper and PVC insulation. These cables have 68.2Ω / 1000ft nominal conductor DCR, 0.29µH/ft @ 1MHz (GS) or 0.2µH/ft  @ 1MHz (GSG) nominal inductance, and 150Ω (GS) or 105Ω (GSG) impedance. These ribbon cables have a 1A per conductor at 20°C maximum recommended current and work at 2000V dielectric withstand voltage / 300V UL voltage rating at -40°C to +105°C operating temperature range. Belden Wire and Cable 9L280XX Flat Cables applications include internal interconnection, internal wiring of electronic equipment, and reliable mass termination to standard IDC connectors.

库存量: 4

库存:
4 可立即发货
生产周期:
29 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,058.634 ¥2,058.63
¥1,998.9135 ¥5,996.74
¥1,878.6476 ¥9,393.24
¥1,829.8429 ¥18,298.43