3246 SL005

Alpha Wire
602-3246-100
3246 SL005

制造商:

说明:
多芯电缆 16 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Alpha Wire
产品种类: 多芯电缆
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
16 AWG
6.1 mm (0.24 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 29
600 V
商标: Alpha Wire
特点: Conductor: Stranded Tinned Copper
绝缘材料: Polyvinyl Chloride (PVC)
产品类型: Multi-Conductor Cables
系列: 3246
工厂包装数量: 1
子类别: Cable
单位重量: 3.130 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Communication & Control Cables

Alpha Wire Communication and Control Cables offer a wide range of options to fit a variety of applications. These cables are available as multiconductor or multipair and in a variety of insulation / jacketing materials, shielding options, and conductor counts. Alpha Wire Communication and Control Cables exceed the standards for EMI performance, transmission distances, flexibility, and temperature extremes. Ideal applications include audio, broadcast and studio, data transmission, CAD/CAM, computer peripherals, business machines, security, control systems, instrumentation, point-of-sale systems, and banking systems.

供货情况

库存: