TC8501

L-Com
17-TC8501
TC8501

制造商:

说明:
多芯电缆 C5E UTP 4PR/24 STR PVC BLK 1K

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
L-Com
产品种类: 多芯电缆
RoHS:  
商标: L-Com
产品类型: Multi-Conductor Cables
系列: Interconnect
工厂包装数量: 1
子类别: Cable
单位重量: 11.884 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cat5e Ethernet Bulk Cables

L-Com Cat5e Ethernet Bulk Cables offer a broad selection of conductor, shielding, jacket, and pair-count options for on-premises wiring, LAN, and high-speed Ethernet applications. The portfolio includes unshielded UTP, foil-shielded F/UTP, braid-shielded S/UTP, and double-shielded SF/UTP constructions. The solid-conductor cables are ideal for IDC, panel, punch-down, PoE, and PoE+ connections, while the stranded versions provide the flexibility required for patch cords and cable assemblies. L-Com Cat5e Ethernet Bulk Cables include shielded models that use foil, braid, or combined foil-and-braid designs to reduce electromagnetic interference (EMI) and radio frequency interference (RFI). The high-flex variants resist repeated bending, oils, chemicals, and UV exposure, while the outdoor cables add moisture-resistant jackets for aerial, direct-burial, campus, and harsh-environment networks.

库存量: 2

库存:
2 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,054.616 ¥3,054.62
¥2,890.9242 ¥8,672.77
¥2,773.3025 ¥13,866.51
¥2,722.9271 ¥27,229.27