TFC2908

L-Com
17-TFC2908
TFC2908

制造商:

说明:
多芯电缆 C5E FTP 4PR/26 STR PVC GRY 1K

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 多芯电缆
交货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: L-Com
产品类型: Multi-Conductor Cables
系列: Interconnect
工厂包装数量: 1
子类别: Cable
单位重量: 11.340 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cat5e Ethernet Bulk Cables

L-Com Cat5e Ethernet Bulk Cables offer a broad selection of conductor, shielding, jacket, and pair-count options for on-premises wiring, LAN, and high-speed Ethernet applications. The portfolio includes unshielded UTP, foil-shielded F/UTP, braid-shielded S/UTP, and double-shielded SF/UTP constructions. The solid-conductor cables are ideal for IDC, panel, punch-down, PoE, and PoE+ connections, while the stranded versions provide the flexibility required for patch cords and cable assemblies. L-Com Cat5e Ethernet Bulk Cables include shielded models that use foil, braid, or combined foil-and-braid designs to reduce electromagnetic interference (EMI) and radio frequency interference (RFI). The high-flex variants resist repeated bending, oils, chemicals, and UV exposure, while the outdoor cables add moisture-resistant jackets for aerial, direct-burial, campus, and harsh-environment networks.

供货情况

库存: