SE25PFR-MR10

Panduit
644-SE25PFR-MR10
SE25PFR-MR10

制造商:

说明:
螺旋裹敷、套管、管线和导管 Exp. Sleeving, .25" (6.4mm), Flame Ret., White

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panduit
产品种类: 螺旋裹敷、套管、管线和导管
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Braided Sleeves
Expandable
Polyethylene Terephthalate (PET)
6.4 mm
1000 ft
White
商标: Panduit
合规: UL
系列: Braided Expandable Sleeving
特点: Flame Retardant
产品类型: Sleeves
系列: SE
工厂包装数量: 1
子类别: Wire & Cable Management
商标名: Pan-Wrap
单位重量: 17 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
5911900080
TARIC:
5911909990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SE Series Braided Sleeving

Panduit SE Series Braided Sleeving provides continuous abrasion resistance for wires, cables, and tubing. This sleeving from Panduit is available in various lengths, up to 1000 feet, and features strong construction that makes it suitable for rough environments. SE series sleeving comes in various styles and options, such as braided expandable sleeving, spiral wrap, corrugated loom tubing, and Pan-Wrap™ split harness wrap. The expandable sleeving offers lightweight, durable protection with a flexible open weave that does not trap heat or humidity, while the Pan-Wrap split harness wrap features a patented slot pattern to improve flexibility.

供货情况

库存: