ZZZ-Finwave Semiconductor FW2001 RF Switch
Finwave Semiconductor FW2001 RF Switch offers a wide bandwidth and high power in a Single-Pole, Double-Throw (SPDT) configuration. This switch features a 20W pulsed or 10W CW power handling and 85ns switching time or 200ns settling time. The FW2001 RF switch supports extended low-frequency operation down to 9kHz and is capable of hot switching. This switch operates over a frequency range of 30MHz to 12GHz with direct control of +5V/-5V and an insertion loss of 0.95dB at 6GHz. The FW2001 RF switch is available in a 3mm x 3mm QFN package. Typical applications include test and measurement systems and L, S, C, and X-band radio and RADAR modules.
Features
- Wide bandwidth, high power SPDT
- 20W pulsed/10W CW power handling
- Extended low-frequency operation to 9kHz
- 85ns switching time/200ns settling time
- Hot switching capable
- 3mm x 3mm QFN Package
Applications
- Test and measurement systems
- L, S, C, and X-band radio and RADAR modules
Specifications
Functional Block Diagram
Power Handling vs. Temperature and Frequency
Dimension
发布日期: 2026-10-27
| 更新日期: 2026-11-01