ZZZ-Finwave Semiconductor FW2002-EVB Evaluation Board

Finwave Semiconductor FW2002-EVB Evaluation Board is designed to evaluate the FW2002 high-power broadband SP2T RF switch. This switch features a 30W pulsed or 15W CW power handling and 150ns switching time or 250ns settling time. The FW2002 RF switch supports extended low-frequency operation down to 9kHz and is capable of hot switching. Typical applications include test and measurement systems and L, S, C, and X-band radio and RADAR modules.

Features

  • FW2002 high-power broadband SP2T RF switch:
    • Wide bandwidth, high power SPDT
    • 30W pulsed/15W CW power handling
    • Extended low-frequency operation to 9kHz
    • 150ns switching time/250ns settling time
    • Hot switching capable
    • 3mm x 3mm QFN package
  • Evaluate the FW2002 high-power broadband SP2T RF switch

Applications

  • Test and measurement systems
  • L, S, C, and X-band radio and RADAR modules

Board Overview

ZZZ-Finwave Semiconductor FW2002-EVB Evaluation Board
发布日期: 2026-10-27 | 更新日期: 2026-11-09