ZZZ-Finwave Semiconductor FW2003-EVB Evaluation Board
Finwave Semiconductor FW2003-EVB Evaluation Board is designed to evaluate the FW2003 GaN SPDT RF switch. This switch features 60W pulsed power handling, 30W CW power handling, 290ns switching time, and 430ns settling time. The FW2003 RF switch supports extended low-frequency operation down to 9kHz and is capable of hot switching. Typical applications include test and measurement systems and L-, S-, and C-band radio and RADAR modules.
Features
- FW2003 GaN SPDT RF switch:
- 60W pulsed power handling
- 30W CW power handling
- Extended low-frequency operation to 9kHz
- 290ns switching time/430ns settling time
- Hot switching capable
- 3mm x 3mm QFN package
- Evaluates the FW2003 GaN SPDT RF switch
Applications
- Test and measurement systems
- L, S, and C-band radio and RADAR modules
Board Overview
发布日期: 2026-10-27
| 更新日期: 2026-11-09