Infineon Technologies ILD6000 直流/直流 LED 驱动器集成电路
英飞凌ILD6000 直流/直流 LED 驱动器集成电路支持从 700mA 到 1500mA 的电流,使其成为一般照明应用中高功率及超高功率 LED 的理想选择。ILD6000 系列支持降压拓扑。ILD6000 是功能丰富的直流-直流 LED 驱动器集成电路,具有 60V 的击穿电压和高级热保护特性。在宽泛的各种工作条件下,效率可高达 98%。对于大多数降压 LED 驱动器,用户可对调光方案进行选择:PWM 或模拟电压。集成了智能热保护、及过压和过流保护特性,从而实现更长的 LED 寿命。
Features
- 4.5V to 60V wide usable input voltage
- Compatible with a big variety of LEDs
- Provides both PWM or analog dimming options
- Up to 98% high-efficiency
- 3000:1 contrast ratio
- Advanced thermal protection
- Adjustable thermal protection trigger point
- Small PG-DSO-8 exposed pad package
- No need for external NTC or PTC
- No change in light color during thermal protection mode
应用
- LED driver for general lighting
- Retail, office, and residential downlights
- Street and tunnel lighting
- LED ballasts
ILD6070/6150 LED Drivers Block Diagram
ILD6070/6150 LED Drivers Application Circuit Diagram
视频
{"PlayerType":"Video","BrightcoveId":"4059733105001"}
{"IsParent":false,"RelatedContentTitle":"Associated Tool","ModuleId":41639,"MarketingIds":["107282450"]}