Laird Tpcm™ 5000 High-Performance TIM

Laird Tpcm™ 5000 High-Performance Thermal Interface Material (TIM) features low thermal resistance by coupling high thermal conductivity of 5.3W/mK, minimal bond line thickness, and superior wetting of the mating surfaces. This cost-effective product utilizes a non-silicone formulation that provides a naturally tacky surface. The TIM can be applied with no pump-out occurring and offers easy reworking while delivering long-term reliability. Softening between +50°C to +70°C, the initial pad thickness can decrease to a bond line as thin as 25µm. Laird Tpcm 5000 TIM has an operating temperature range of -40°C to +125°C. Typical applications include semiconductor packaging, graphics cards, notebooks, servers, IGBTs, automotive, memory modules, and game consoles.

Features

  • Non-silicone formulation provides a naturally tacky surface
  • Cost-effective
  • No pump-out
  • Fully characterized long-term reliability
  • Easy rework
  • Fully characterized long-term reliability
  • 1-year shelf life at 0°C to +30°C, 50% maximum RH
  • Available in sheets, die cut on stripes with tabs and on rolls

Applications

  • Semiconductor packaging
  • Graphics cards
  • Notebooks
  • Servers
  • IGBTs
  • Automotive
  • Memory modules
  • Game consoles

Specifications

  • 5.3W/mK bulk thermal conductivity
  • 2.6g/cc density
  • 25µm minimum bond line thickness
  • 1-year shelf life
  • Temperature ranges
    • -40°C to +125°C operating
    • +50°C to +70°C softening

Videos

发布日期: 2022-07-07 | 更新日期: 2026-10-26