ZZZ-Maple Systems Modular PLCs

Maple Systems Modular Programmable Logic Controllers (PLCs) feature high-speed counter (HSC), resistance temperature detector (RTD), thermocouple (TC), communication (comm), central processing unit (CPU), analog, and digital input/output (I/O) modules. Maple Systems Modular PLCs comply with IEC 61131-2, IEC 61000-4-3, and IEC 61000-4-4 standards. The PLCs are designed for human-machine interface (HMI) communication and control system applications.

Features

  • Shock and vibration protections
  • ESD and surge immunity
  • Diagnostic LEDs
  • IEC 61131-2, IEC 61000-4-3, and IEC 61000-4-4 certifications
  • HMI communication and control system applications

Specifications

  • HSC Modules
    • 16 I/O points
    • 2-channel sensors
    • PNP encoder type
    • 200kpps speed
    • 32-bit signed binary value ranges
    • 90mA power consumption
    • 1-phase input to 2-phase input options
    • 5VDC to 24VDC, 2mA to 5mA external inputs
    • 12VDC to 24VDC external outputs
    • Quadrature open-collector and line-drive support
    • Linear/ring counter mode support
  • RTD/TC Modules
    • Wire disconnection detection
    • 40ms, 50ms maximum conversion rates
    • 4 input channels
    • 9-point, 12-point terminal blocks
    • Out-of-range detection
    • 10mA, 40mA current consumption
  • Comm Modules
    • Ethernet port
    • RJ45 interface
    • 10/100Mbps transmission speed
    • 100m maximum transmission distance
    • High-speed PLC link support
  • CPU Modules
    • 12VDC to 24VDC input voltages
    • 12VDC, 24VDC, and 220VAC output voltages
    • Ethernet, RS-232, and RS-485/422 ports
    • Mini-B USB and SD card ports
    • Sink/source input detection
    • 4mA input current rating
    • 14 to 32 channels
    • 0.5A power consumption
    • 16 maximum digital inputs/outputs
    • 384 maximum I/O points
    • 100kHz high-speed pulse output
    • Direction-position-speed controls
    • 32 auto-tuning loops
    • Sink/source input detection
  • Analog Modules
    • 2 to 8 current/voltage inputs
    • 2 to 8 current/voltage outputs
    • 2 to 4 analog output points
    • 0.5ms to 2ms conversion speeds
    • 24VDC power supply
    • 1kΩ to 3kΩ minimum load impedance
    • 30mA to 45mA internal current consumption
    • 35mA to 90mA external current consumption
    • 0V to 10V, 0mA to 20mA analog outputs
  • Digital I/O Modules
    • 12 VDC, 24VDC, and 220VAC outputs
    • 8 to 32 solid-state sink/source transistors
    • 8 to 16 relay outputs
    • 4kHz maximum pulse width modulation (PWM)
    • Group isolation
    • 16 maximum discrete inputs/outputs
    • Sink/source input detection
    • 1ms to 10ms response times
    • 24VDC input threshold

Videos

HSC Module Dimensions

Mechanical Drawing - ZZZ-Maple Systems Modular PLCs

RTD/TC Module Dimensions

Mechanical Drawing - ZZZ-Maple Systems Modular PLCs

Comm Module Dimensions

Mechanical Drawing - ZZZ-Maple Systems Modular PLCs

CPU Module Dimensions

Performance Graph - ZZZ-Maple Systems Modular PLCs

Analog Module Dimensions

Mechanical Drawing - ZZZ-Maple Systems Modular PLCs

Digital I/O Module Dimensions

Mechanical Drawing - ZZZ-Maple Systems Modular PLCs
发布日期: 2026-11-09 | 更新日期: 2026-11-09